111-102CAJ-H01
- Manufacturer Name:
- Honeywell
Honeywell 111-102CAJ-H01
NTC Thermistors 1K Ohm, 9.6mm Lead Platinum Iridium
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 111-102CAJ-H01 |
Lead Time | 18 Week Lead Time |
Industry Alias | 785-111-102CAJ-H01 |
Factory Pack Quantity | 25 |
Maximum Operating Temperature | + 300 C |
Minimum Operating Temperature | - 60 C |
Mounting Style | PCB Mount |
Termination Style | Axial |
Tolerance | 20 % |
Diameter | 0.36 mm |
Package - Case | Bead |
Resistance | 1 kOhms |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8533408070 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.