1059361-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1059361-1
RF Connectors / Coaxial Connectors 4501 5010 00
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1059361-1 |
Lead Time | 15 Week Lead Time |
Industry Alias | 1059361-1, 571-1059361-1 |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 65 C |
Contact Plating | Gold |
Termination Style | Solder |
Contact Material | Beryllium Copper |
Product | Connectors |
Cable Type | Gore G2 |
Gender | Plug (Pin) |
Impedance | 50 Ohms |
Orientation | Straight |
Body Material | Stainless Steel |
Insulation Resistance | 5000 MOhms |
Polarity | Standard |
Maximum Frequency | 22 GHz |
RF Series | BMA |
Body Finish | Gold |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.