10152
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 10152
TE Connectivity
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 10152 |
Lead Time | 22 Week Lead Time |
Industry Alias | 1437561-1 |
Factory Pack Quantity | 5000 |
Length | 15.9 mm |
Material | Nylon |
Type | PCB Support |
Product | Supports |
Color | Natural |
Mounting Hole Size | 4 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.