10-510
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts 10-510
Terminals
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | 10-510 |
Lead Time | 8 Week Lead Time |
Factory Pack Quantity | 1000 |
Height | 6 mm |
Type | Lens |
For Use With | Luxeon Rebel, Cree XP-E, Osram SSL |
Termination Style | Adhesive |
Diameter | 20 mm |
Shape | Round |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.