1-796689-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-796689-3
Fixed Terminal Blocks 35 DEGREE 13P 5mm
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-796689-3 |
Lead Time | 8 Week Lead Time |
Industry Alias | 571-1-796689-3 |
Factory Pack Quantity | 50 |
Mounting Style | PCB Mount |
Current Rating | 17.5 A |
Mounting Angle | 35 deg |
Termination Style | Solder Pin |
Number of Positions | 13 Position |
Product | Fixed Terminal Blocks |
Voltage Rating | 300 V |
Pitch | 5 mm |
Connection Method | Screw Clamp |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 30 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.