1-796636-7
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-796636-7
Pluggable Terminal Blocks HDR VERT 17P 5.08mm GRN
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-796636-7 |
Lead Time | 9 Week Lead Time |
Industry Alias | 1-796636-7, 571-1-796636-7 |
Packaging | Bulk |
Factory Pack Quantity | 50 |
Contact Plating | Tin |
Current Rating | 15 A |
Mounting Angle | Vertical |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Polyamide (PA) |
Number of Positions | 17 Position |
Product | Headers |
Voltage Rating | 300 VAC |
Pitch | 5.08 mm |
Color | Green |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.