1-776275-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-776275-2
Automotive Connectors 8POS,PIN DIA 1.3,HDR ASSY,180DEG,SLDR
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-776275-2 |
Lead Time | 13 Week Lead Time |
Industry Alias | 1776275-2 |
Factory Pack Quantity | 36 |
Mounting Style | PCB Mount |
Contact Plating | Tin |
Current Rating | 7 A |
Mounting Angle | Vertical |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Brass |
Housing Material | Polyamide (PA) |
Number of Positions | 2 Position |
Product | Fixed Terminal Blocks |
Voltage Rating | 250 V |
Pitch | 3.5 mm |
Connection Method | Phillips |
Wire Gauge Max | 18 AWG |
Wire Gauge Min | 26 AWG |
Wire Orientation | Side |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.