1-776267-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-776267-1
Automotive Connectors 14POS RTANG HDR ASSY W/GASKET
- Active
Availability
- Factory Lead Time:
- On Order with Factory
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-776267-1 |
Lead Time | On Order with Factory |
Industry Alias | 1-776267-1, 1-776267-1, 571-1-776267-1 |
Packaging | Tray |
Factory Pack Quantity | 36 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Material | Plastic |
Mounting Style | Through Hole |
Contact Plating | Gold |
Current Rating | 17 A |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Brass |
Number of Positions | 14 Position |
Number of Rows | 3 Row |
Product | Headers |
Voltage Rating | 250 VAC |
Pitch | 4 mm |
Application | Power, Signal |
Description-Function | AMPSEAL Automotive Header |
Color | Black |
Gender | Pin (Male) |
Contact Type | Pin |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.