1-770849-9
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-770849-9
Headers & Wire Housings 19P SL156 HSG W/LCK RMP & TABS
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-770849-9 |
Series | SL-156 |
Lead Time | 13 Week Lead Time |
Industry Alias | 1-770849-9, 571-1-770849-9 |
Packaging | Bulk |
Factory Pack Quantity | 500 |
Type | Receptacle Housings |
Termination Style | Crimp |
Flammability Rating | UL 94 V-0 |
Housing Material | Nylon |
Number of Positions | 19 Position |
Product | Wire Housings |
Pitch | 3.96 mm |
Tradename | Economy Power |
Application | Wire-to-Board |
Contact Gender | Socket (Female) |
Housing Color | White |
Latching Type | Locking Ramp |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.