1-770669-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-770669-2
Automotive Connectors 23P AMPSEAL ASSY SNAP-IN GOLD
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-770669-2 |
Lead Time | 13 Week Lead Time |
Industry Alias | 1-770669-2, 571-1-770669-2 |
Factory Pack Quantity | 200 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Material | Plastic |
Mounting Style | Through Hole |
Contact Plating | Gold |
Current Rating | 17 A |
Mounting Angle | Horizontal |
Termination Style | Solder Pin |
Contact Material | Brass |
Features | Board Guide, Seable |
Housing Material | Polybutylene Terephthalate (PBT) |
Number of Positions | 23 Position |
Number of Rows | 3 Row |
Product | Headers |
Voltage Rating | 250 VAC |
Pitch | 4 mm (0.157 in) |
Application | Wire to Board/Device |
Description-Function | AMPSEAL Automotive Headers |
Color | Natural |
Contact Gender | Male |
Gender | Pin (Male) |
Contact Type | Pin |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8466948585 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.