1-767007-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-767007-4
Board to Board & Mezzanine Connectors PLUG 266 POS
- Active
Availability
- Factory Lead Time:
- 37 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-767007-4 |
Series | MICTOR |
Lead Time | 37 Week Lead Time |
Industry Alias | 1-767007-4, 571-17670074 |
Packaging | Tube |
Factory Pack Quantity | 5 |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 266 Position |
Number of Rows | 1 Row |
Product | Plugs |
Pitch | 0.64 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.