1-750913-9
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-750913-9
I/O Connectors CABLE PLUG 100P w/lacing covers gray
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-750913-9 |
Series | 1 |
Lead Time | 15 Week Lead Time |
Industry Alias | 1-750913-9, 571-17509139 |
Factory Pack Quantity | 7 |
Type | SCSI |
Mounting Style | IDC |
Contact Plating | Gold |
Termination Style | Crimp |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Number of Positions | 100 Position |
Product | Connectors |
Tradename | AMPLIMITE |
Color | Gray |
Gender | Male |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.