1-643077-6
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-643077-6
Headers & Wire Housings STRAIN RLF COVER 16P Feed-Thru
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-643077-6 |
Series | MTA-100 |
Lead Time | 16 Week Lead Time |
Industry Alias | 1-643077-6, 571-16430776 |
Packaging | Bulk |
Factory Pack Quantity | 4000 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Housing Material | Nylon |
Number of Positions | 16 Position |
Product | Accessories |
Pitch | 2.54 mm (0.1 in) |
Tradename | MTA |
Accessory Type | Strain Relief Cover |
Housing Color | White |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.