1-591917-2
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 1-591917-2
In-Line Junction Modules TJ SZ 20 SPEC WD W/1K OHM RES
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 1-591917-2 |
Series | Terminal Junction Sy |
Lead Time | 12 Week Lead Time |
Industry Alias | 1-591917-2, 571-1-591917-2, MIL-T-81714 |
Factory Pack Quantity | 1 |
Mounting Style | In-Line |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Product | Single Electronic Splices - Resistor |
Size | 20 |
Contact Gender | Without Pin Contacts |
Insulation Material | Valox and Epoxy, Glass Reinforced |
MIL Type | MIL-T-81714 |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694030 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.