1-591613-1
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 1-591613-1
Junction System Tools & Accessories RAIL ASSY F/B SZ 11 M81714/5-9
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 1-591613-1 |
Series | Terminal Junction Sy |
Lead Time | 12 Week Lead Time |
Industry Alias | 1-591613-1, 571-1-591613-1, M81714/5-9, MIL-T-81714 |
Factory Pack Quantity | 1 |
Length | 5.681 in |
For Use With | Feedback Modules |
Number of Positions | 11 Position |
Product | Module Mounting Tracks - Standard |
MIL Type | MIL-T-81714 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8302496085 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.