1-532432-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-532432-1
High Speed / Modular Connectors HDI PIN ASSY 3 ROW 210 POS
- Active
Availability
- Factory Lead Time:
- 45 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-532432-1 |
Series | AMP-HDI |
Lead Time | 45 Week Lead Time |
Industry Alias | 1-532432-1, 571-1-532432-1 |
Packaging | Tube |
Factory Pack Quantity | 120 |
Contact Plating | Gold |
Mounting Angle | Vertical |
Termination Style | Press Fit |
Contact Material | Copper Alloy |
Housing Material | Polyphenylene Sulfide (PPS) |
Number of Positions | 210 Position |
Number of Rows | 3 Row |
Product | Headers |
Pitch | 2.54 mm |
Housing Color | Brown |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.