1-531102-2
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 1-531102-2
Headers & Wire Housings BOX PIN HDR 110 POS W/KEY
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 1-531102-2 |
Lead Time | 12 Week Lead Time |
Packaging | Package |
Factory Pack Quantity | 2 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Type | Receptacle Housings |
Mounting Style | Cable Mount / Free Hanging |
Mounting Angle | Straight |
Termination Style | Crimp |
Flammability Rating | UL 94 V-2 |
Housing Material | Nylon |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Product | Wire Housings |
Pitch | 4.8 mm |
Application | Wire-to-Wire, Power |
Contact Gender | Socket (Female) |
Housing Gender | Female |
Latching Type | Latched |
Contact Type | Socket (Female) |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.