1-530743-3
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 1-530743-3
Rectangular MIL Spec Connectors MINI BOX PIN HDR ASY 30 POS
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 1-530743-3 |
Series | Mini-Box |
Lead Time | 53 Week Lead Time |
Industry Alias | 1-530743-3, 571-1-530743-3, M55302/117-02, MIL-DTL-55302 |
Factory Pack Quantity | 6 |
Mounting Style | PCB Mount |
Termination Style | Through Hole |
Number of Positions | 2 Position |
Product | Box Connectors |
Pitch | 1.27 mm |
MIL Type | MIL-DTL-55302 |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.