1-520532-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-520532-3
Modular Connectors / Ethernet Connectors 8 COND 26-28 AWG
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-520532-3 |
Lead Time | 17 Week Lead Time |
Industry Alias | 1-520532-3, 571-15205323 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 80 C |
Minimum Operating Temperature | - 20 C |
Type | Shielded |
Mounting Style | Cable Mount |
Contact Plating | Gold |
Current Rating | 1.5 A |
Mounting Angle | Straight |
Termination Style | IDC |
Flammability Rating | UL 94 V-2 |
Contact Material | Copper Alloy |
Number of Positions | 8 Position |
Product | Connectors |
Tradename | AMPLIMITE |
Shielding | Shielded |
Color | Gray |
Gender | Plug (Male) |
Number of Positions - Contacts per Port | 8P8C |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536698000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.