1-487576-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-487576-2
FFC & FPC Connectors 20 ZIFLINE 50 ASSY
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-487576-2 |
Series | FPC |
Lead Time | 11 Week Lead Time |
Industry Alias | 1-487576-2, 571-1-487576-2 |
Packaging | Tube |
Factory Pack Quantity | 16 |
Contact Plating | Tin |
Mounting Angle | Vertical |
Termination Style | Through Hole |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic (TP) |
Number of Positions | 20 Position |
Product | Board Mount |
Voltage Rating | 100 VAC |
Gender | Female |
Actuation Type | ZIF |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8466948585 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.