1-353908-5


Manufacturer Name:
 TE Connectivity

TE Connectivity 1-353908-5

Headers & Wire Housings RCPT 15 POS WHT MINI CRIMP 1.5mm

  • ecad
  • Active

Availability

Factory Lead Time:
12 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerTE Connectivity
Manufacturers Part #1-353908-5
SeriesMini CT
Lead Time12 Week Lead Time
Industry Alias1-353908-5, 571-1-353908-5
Factory Pack Quantity1000
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
TypeReceptacle Housings
Mounting StyleCable Mount / Free Hanging
Current Rating2 A
Termination StyleCrimp
Number of Positions15 Position
Number of Rows1 Row
ProductWire Housings
Voltage Rating50 V
Pitch1.5 mm
TradenameCommon Termination
ApplicationWire-to-Board, Wire-to-Panel, Wire-to-Wire
Contact GenderSocket (Female)
Housing ColorNatural
Wire Gauge28 AWG to 24 AWG
Contact TypeSocket

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538906000