1-338310-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-338310-2
D-Sub Standard Connectors 15P HD20 PLUG ASSY
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-338310-2 |
Series | HDP-20 |
Lead Time | 8 Week Lead Time |
Industry Alias | 1-338310-2, 571-1-338310-2 |
Packaging | Tray |
Factory Pack Quantity | 45 |
Type | Plug |
Mounting Style | Through Hole |
Contact Plating | Gold |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Contact Material | Phosphor Bronze |
Number of Positions | 15 Position |
Number of Rows | 2 Row |
Tradename | AMPLIMITE |
Contact Gender | Pin (Male) |
Gender | Male |
Filtered | Unfiltered |
Shell Plating | Tin |
Shell Material | Steel |
Shell Size | 2 (A) |
Insert Arrangement | A15 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.