1-331420-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-331420-1
Terminals RING 4AWG #3/8
- Active
Availability
- Factory Lead Time:
- 26 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-331420-1 |
Series | SOLISTRAND |
Lead Time | 26 Week Lead Time |
Industry Alias | 1-331420-1, 571-1-331420-1 |
Packaging | Bulk |
Factory Pack Quantity | 100 |
Material | Copper |
Type | Ring |
Contact Plating | Tin |
Product | Screw Terminals |
Tradename | SOLISTRAND |
Stud - Tab Size | 9.53 mm |
Insulation Material | Not Insulated |
Insulation | Not Insulated |
Maximum Bundle Diameter | 7.52 mm |
Wire Gauge Max | 4 AWG |
Wire Gauge | 4 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.