1-323989-0
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-323989-0
Terminals NYL-RING 24-20 NAT #8 M4+
- Active
Availability
- Factory Lead Time:
- 33 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-323989-0 |
Series | PIDG |
Lead Time | 33 Week Lead Time |
Industry Alias | 1-323989-0, 571-1-323989-0 |
Factory Pack Quantity | 2500 |
Length | 20.85 mm |
Width | 7.93 mm |
Material | Copper |
Type | Ring |
Mounting Style | Screw |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Copper |
Product | Screw Terminals |
Voltage Rating | 300 V |
Tradename | PIDG |
Color | Natural |
Stud - Tab Size | # 8 |
Insulation Material | Nylon |
Insulation | Insulated |
Wire Gauge Max | 20 AWG |
Wire Gauge | 20 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.