1-322338-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-322338-1
Terminals TERM 16-14AWG #8
- Active
Availability
- Factory Lead Time:
- 26 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-322338-1 |
Series | STRATO-THERM |
Lead Time | 26 Week Lead Time |
Industry Alias | 1-322338-1, 571-1-322338-1 |
Packaging | Bulk |
Factory Pack Quantity | 500 |
Material | Alumel |
Type | Ring |
Mounting Style | Screw |
Contact Plating | Unplated |
Termination Style | Crimp |
Contact Material | Aluminum |
Product | Screw Terminals |
Tradename | DIAMOND GRIP |
Color | Green |
Stud - Tab Size | # 8 |
Wire Gauge Max | 14 AWG |
Insulation | Insulated |
Wire Gauge | 14 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.