1-1414310-0
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield 1-1414310-0
Automotive Relays V23076A3001C132-T-*-USA
- Active
Availability
- Factory Lead Time:
- 26 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | 1-1414310-0 |
Lead Time | 26 Week Lead Time |
Industry Alias | 655-V23076A3001C132T |
Packaging | Tube |
Factory Pack Quantity | 20 |
Height | 18 mm |
Length | 23.3 mm |
Width | 18.6 mm |
Mounting Style | PCB Mount |
Contact Form | SPST (1 Form A) |
Contact Material | Silver Nickel (AgNi) |
Coil Type | Non-Latching |
Power Consumption | 1.6 W |
Coil Resistance | 90 Ohms |
Relay Contact Form | 1 Form A (SPST-NO) |
Contact Current Rating | 30 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.