1-103735-0
- Manufacturer Name:
- TE Connectivity
TE Connectivity 1-103735-0
Headers & Wire Housings 11 MTE HDR SRST LATCH .100CL
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 1-103735-0 |
Series | AMPMODU MTE |
Lead Time | 17 Week Lead Time |
Industry Alias | 1-103735-0, 571-1-103735-0 |
Packaging | Tube |
Factory Pack Quantity | 17 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 65 C |
Type | Shrouded |
Mounting Style | Through Hole |
Contact Plating | Gold |
Current Rating | 3 A |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Positions | 11 Position |
Number of Rows | 1 Row |
Product | Headers |
Pitch | 2.54 mm (0.1 in) |
Tradename | AMPMODU |
Application | Wire-to-Board |
Contact Gender | Pin (Male) |
Housing Color | Black |
Latching Type | Latched |
Insulation Resistance | 5 GOhms |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.