0TLS060.TXV
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses 0TLS060.TXV
FUS 170VDC F/A TELE-GARD 60A VERT-MOUNT
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | 0TLS060.TXV |
Lead Time | 12 Week Lead Time |
Industry Alias | 576-0TLS060.TXV |
Factory Pack Quantity | 10 |
Length | 32 mm |
Type | Telecommunication Power Fuse |
Mounting Style | Stud |
Current Rating | 60 A |
Termination Style | Bolt Down Vertical |
Product | Specialty Fuses |
Tradename | POWR-GARD |
Voltage Rating DC | 170 VDC |
Diameter | 14.3 mm |
Indicator Style | Without Indicator |
Body Style | Cartridge Blade Fuses |
Fuse Type | Fast Blow |
Interrupt Rating | 100 kA at 170 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.