09M30-05-1-05S
- Manufacturer Name:
- Grayhill
Grayhill 09M30-05-1-05S
Rotary Switches Rotary Switch,Military, 30°, 5 deck, 1 pole/deck, 5 positions/pole, shorting
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Grayhill |
---|---|
Manufacturers Part # | 09M30-05-1-05S |
Series | 09 |
Lead Time | 10 Week Lead Time |
Industry Alias | 09M30-05-1-05S, 706-09M30-05-1-05S, M3786/13-0313 |
Factory Pack Quantity | 10 |
Contact Plating | Gold over Silver |
Current Rating | 125 mA |
Termination Style | SMD/SMT |
Illuminated | Non-Illuminated |
Number of Positions | 5 Position |
Voltage Rating | 28 VDC |
Voltage Rating DC | 28 VDC |
Mounting Type | Panel Mount |
Contact Style | Shorting |
Index Angle | 30 deg |
Number of Decks | 5 Deck |
Number of Poles per Deck | 1 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.