09225SE-24Q-FT-DW
- Manufacturer Name:
- NMB Technologies
NMB Technologies 09225SE-24Q-FT-DW
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 64.9CFM, 3.12W, 40dBA, 3900RPM, 73Pa, IP55
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | 09225SE-24Q-FT-DW |
Series | 09225SE |
Lead Time | 24 Week Lead Time |
Industry Alias | 472-09225SE24QFTDW |
Factory Pack Quantity | 90 |
Height | 92 mm |
Length | 89.6 mm |
Width | 92 mm |
Type | Tubeaxial |
Termination Style | Wire Leads - 3 |
Power Rating | 3.12 W |
Features | Tachometer |
Airflow | 65 CFM (1.84 m3/min) |
Depth | 25 mm |
Current Type | DC |
Operating Supply Voltage | 24 VDC |
IP Rating | IP55 |
Bearing Type | Ball |
Speed | 3900 RPM |
Noise | 40 dBA |
Frame Dimensions - mm | 89.6 mm L x 89.6 mm W x 25 mm H |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.