0901200960
- Manufacturer Name:
- Molex
Molex 0901200960
Headers & Wire Housings
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0901200960 |
Lead Time | 12 Week Lead Time |
Industry Alias | 90120-0960, 901200960 |
Packaging | Tray |
Factory Pack Quantity | 300 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Breakaway |
Mounting Style | Through Hole |
Contact Plating | Gold |
Current Rating | 3 A |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Brass |
Housing Material | Polyester |
Number of Positions | 40 Position |
Number of Rows | 1 Row |
Product | Headers |
Voltage Rating | 350 VAC/DC |
Pitch | 2.54 mm |
Tradename | C-Grid |
Contact Gender | Pin (Male) |
Housing Color | Black |
Mating Post Length | 6.75 mm |
Termination Post Length | 2.9 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.