0859993255
- Manufacturer Name:
- Molex
Molex 0859993255
Modular Connectors / Ethernet Connectors MDJCK BLIND PLUG DUST CVR 8/8
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0859993255 |
Lead Time | 17 Week Lead Time |
Industry Alias | 0859993255, 85999-3255, 859993255 |
Packaging | Bag |
Factory Pack Quantity | 10000 |
Maximum Operating Temperature | + 80 C |
Minimum Operating Temperature | - 40 C |
Type | Cap |
Number of Positions | 8 Position |
Number of Rows | 1 Row |
Product | Accessories |
Color | Black |
Number of Ports | 1 Port |
Gender | Jack (Female) |
USOC Codes | RJ45 |
Number of Positions - Contacts per Port | 8P8C |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3926909989 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.