0834219038
- Manufacturer Name:
- Molex
Molex 0834219038
D-Sub Cables 9 POS CMD TO 9 PIN DSUB 72 INCH CBLASY
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0834219038 |
Lead Time | 19 Week Lead Time |
Industry Alias | 83421-9038, 834219038 |
Packaging | Bag |
Factory Pack Quantity | 100 |
Type | Micro D Cable |
Current Rating | 1 A |
Voltage Rating | 350 VAC |
Connector End A | HD9 |
Connector End B | HD9 |
Cable Length | 1.83 m |
Connector End A Pin Count | 9 Position |
Connector End B Pin Count | 9 Position |
Wire Gauge - AWG | 28 AWG |
Gender | Male / Female |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8544422000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.