08025VE-24P-CUD-2
- Manufacturer Name:
- NMB Technologies
NMB Technologies 08025VE-24P-CUD-2
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 73.1CFM, 6.72W, 53dBA, 0.76\"H2O, Tach/PWM, IP68
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | 08025VE-24P-CUD-2 |
Series | 08025VE |
Lead Time | 16 Week Lead Time |
Industry Alias | 472-08025VE24PCUD2 |
Factory Pack Quantity | 80 |
Height | 80 mm |
Width | 80 mm |
Type | Tubeaxial |
Termination Style | Wire Leads - 4 |
Power Rating | 6.72 W |
Features | Tachometer, PWM |
Housing Material | Plastic |
Airflow | 73.1 CFM (2.1 m3/min) |
Depth | 25 mm |
Current Type | DC |
Operating Supply Voltage | 24 VDC |
Life | 40000 Hour |
IP Rating | IP68 |
Bearing Type | Ball |
Speed | 7000 RPM |
Noise | 53 dBA |
Pressure Type | 0.76 in H2O |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.