0716612540
- Manufacturer Name:
- Molex
Molex 0716612540
Board to Board & Mezzanine Connectors 1.27MM PLG 40P RA
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0716612540 |
Series | 71661 |
Lead Time | 14 Week Lead Time |
Industry Alias | 71661-2540, 716612540 |
Packaging | Tray |
Factory Pack Quantity | 384 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Contact Plating | Gold |
Current Rating | 1 A |
Mounting Angle | Right Angle |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Brass |
Housing Material | Thermoplastic (TP) |
Number of Positions | 40 Position |
Number of Rows | 2 Row |
Product | Headers |
Voltage Rating | 30 V |
Pitch | 1.27 mm (0.05 in) |
Tradename | EBBI 50D |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.