0713492042
- Manufacturer Name:
- Molex
Molex 0713492042
Headers & Wire Housings C-GRID 2.54MM HDR VT SHRD 2X10
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0713492042 |
Series | 71349 |
Lead Time | 18 Week Lead Time |
Industry Alias | 71349-2042, 713492042 |
Packaging | Tube |
Factory Pack Quantity | 432 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Type | Shrouded |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Current Rating | 3 A |
Mounting Angle | Straight |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Tin |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 20 Position |
Number of Rows | 2 Row |
Product | Headers |
Voltage Rating | 250 V |
Pitch | 2.54 mm |
Row Spacing | 2.54 mm |
Tradename | C-Grid |
Application | Wire-to-Board, Signal |
Contact Gender | Pin (Male) |
Housing Color | Black |
Mating Post Length | 8 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.