0707138
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 0707138
Pluggable Terminal Blocks 5 Pos 5mm pitch Feed Through Header
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 0707138 |
Series | DFK-MSTB |
Lead Time | 12 Week Lead Time |
Industry Alias | 0707138, 651-0707138, DFK-MSTB 2,5/ 5-G |
Packaging | Bulk |
Factory Pack Quantity | 50 |
Height | 29.5 mm |
Length | 17.5 mm |
Width | 45 mm |
Mounting Style | Through Hole |
Contact Plating | Tin |
Current Rating | 12 A |
Termination Style | Solder Pin |
Contact Material | Copper |
Number of Positions | 5 Position |
Product | Headers |
Voltage Rating | 320 V |
Pitch | 5 mm |
Tradename | COMBICON Control |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 24 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.