06038RE-24S-GT-00


Manufacturer Name:
 NMB Technologies

NMB Technologies 06038RE-24S-GT-00

DC Fans Axial Fan, 60x60x38mm, 24VDC, 58.98CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K

  • ecad
  • Active

Availability

Factory Lead Time:
24 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerNMB Technologies
Manufacturers Part #06038RE-24S-GT-00
Series06038RE
Lead Time24 Week Lead Time
Industry Alias472-06038RE24SGT00
Factory Pack Quantity60
Height60 mm
Length60 mm
Width60 mm
TypeTubeaxial
Termination StyleWire Leads - 3
Power Rating15.6 W
FeaturesTachometer
Housing MaterialPlastic
Size60 mm x 60 mm
Airflow58.98 CFM ( 1.67 m3/min)
Depth38 mm
Current TypeDC
Operating Supply Voltage24 VDC
Life40000 Hour
IP RatingIP68, IP69K
Bearing TypeBall
Speed11000 RPM
Noise58 dBA
Lead Length200 mm
Pressure Type1.53 H2O
Frame Dimensions - mm60 mm L x 60 mm W x 38 mm H

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8414596590