06030PB-A1L-AA-00
- Manufacturer Name:
- NMB Technologies
NMB Technologies 06030PB-A1L-AA-00
AC Fans AC Axial Fan, 60x60x30mm, 115VAC, 9.1CFM, Flange Mount, Lead Wires, IP54 Rated
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | 06030PB-A1L-AA-00 |
Series | 06030PB |
Lead Time | 24 Week Lead Time |
Industry Alias | 472-06030PBA1LAA00 |
Factory Pack Quantity | 75 |
Height | 60 mm |
Width | 60 mm |
Type | Axial |
Termination Style | Wire Leads |
Power Rating | 4.5 W |
Housing Material | Aluminum |
Tradename | NMB-MAT |
Airflow | 9.1 CFM (0.26 m3/min) |
Depth | 30 mm |
Current Type | AC |
Operating Supply Voltage | 115 VAC |
IP Rating | IP54 |
Bearing Type | Ball |
Speed | 2600 RPM |
Noise | 29 dBA |
Pressure Type | 0.05 in H2O, 0.09 in H2O |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.