0539160808
- Manufacturer Name:
- Molex
Molex 0539160808
Board to Board & Mezzanine Connectors .5MM PLG 02X40P VT SMT NO TAPE
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0539160808 |
Series | 53916 |
Lead Time | 18 Week Lead Time |
Industry Alias | 0539160808, 53916-0808, 539160808 |
Packaging | Tape and Reel |
Factory Pack Quantity | 4500 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Contact Plating | Gold |
Current Rating | 500 mA |
Mounting Angle | Vertical |
Termination Style | Solder |
Number of Positions | 80 Position |
Number of Rows | 2 Row |
Product | Plugs |
Voltage Rating | 50 V |
Pitch | 0.5 mm |
Tradename | SlimStack |
Stack Height | 4 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.