0449150021
- Manufacturer Name:
- Molex
Molex 0449150021
Modular Connectors / Ethernet Connectors MDPLG 8/8 LONG SHLD CAT 6
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0449150021 |
Lead Time | 18 Week Lead Time |
Industry Alias | 44915-0021, 449150021 |
Packaging | Bag |
Factory Pack Quantity | 1000 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Cable Mount |
Contact Plating | Gold |
Current Rating | 1.5 A |
Mounting Angle | Straight |
Termination Style | IDC |
Contact Material | Tin |
Number of Positions | 8 Position |
Product | Connectors |
Voltage Rating | 125 V |
Pitch | 1.02 mm |
Application | 1G/10G Base-T |
Shielding | Shielded |
Color | Clear |
Configuration | 1x1 |
Number of Ports | 1 Port |
Gender | Plug (Male) |
USOC Codes | RJ45 |
Performance Category | Cat 6 |
Number of Positions - Contacts per Port | 8P8C |
Tab Direction | User Selectable |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536698000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.