0445160012
- Manufacturer Name:
- Molex
Molex 0445160012
Headers & Wire Housings MINI-FIT BMI REC 02X12P 94V-0
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0445160012 |
Lead Time | 14 Week Lead Time |
Industry Alias | 0445160012, 44516-0012, 445160012 |
Packaging | Tray |
Factory Pack Quantity | 1536 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Type | Receptacle Housings |
Mounting Style | Panel Mount |
Contact Plating | Gold |
Current Rating | 13 A |
Termination Style | Crimp |
Flammability Rating | UL 94 V-0 |
Housing Material | Polyester |
Number of Positions | 24 Position |
Number of Rows | 2 Row |
Product | Wire Housings |
Pitch | 4.2 mm |
Tradename | Mini-Fit BMI |
Application | Wire-to-Board, Wire-to-Wire, Power |
Contact Gender | Socket (Female) |
Housing Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.