0444412002
- Manufacturer Name:
- Molex
Molex 0444412002
Headers & Wire Housings Sabre Rcpt SR V-0 2Ckt
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0444412002 |
Lead Time | 14 Week Lead Time |
Industry Alias | 44441-2002, 444412002, 538-44441-2002 |
Packaging | Bag |
Factory Pack Quantity | 2000 |
Maximum Operating Temperature | + 75 C |
Minimum Operating Temperature | - 40 C |
Type | Receptacle Housings |
Mounting Style | Cable Mount / Free Hanging |
Current Rating | 18 A |
Termination Style | Crimp |
Flammability Rating | UL 94 V-0 |
Housing Material | Nylon |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Product | Wire Housings |
Voltage Rating | 600 V |
Pitch | 7.5 mm |
Tradename | Sabre |
Housing Color | Black |
Housing Gender | Female |
Wire Gauge | 18 AWG to 14 AWG |
Contact Type | Socket |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.