0436500825
- Manufacturer Name:
- Molex
Molex 0436500825
Headers & Wire Housings MICRO-FIT 3.0 HDR 08P VT
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0436500825 |
Lead Time | 17 Week Lead Time |
Industry Alias | 43650-0825, 436500825 |
Packaging | Tape and Reel |
Factory Pack Quantity | 1000 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Type | Shrouded |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Current Rating | 8.5 A |
Mounting Angle | Straight |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Tin |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 8 Position |
Number of Rows | 1 Row |
Product | Headers |
Voltage Rating | 600 V |
Pitch | 3 mm (0.118 in) |
Tradename | Micro-Fit 3.0 |
Application | Wire-to-Board, Power |
Contact Gender | Pin (Male) |
Housing Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.