04020VA-24Q-AL-00
- Manufacturer Name:
- NMB Technologies
NMB Technologies 04020VA-24Q-AL-00
FANS , MOUNTING: RIB, LOCK ROTOR 3 WIRE- 24
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | 04020VA-24Q-AL-00 |
Lead Time | 16 Week Lead Time |
Industry Alias | 472-04020VA-24Q-AL00 |
Factory Pack Quantity | 350 |
Height | 40 mm |
Width | 40 mm |
Tradename | NMB-MAT |
Depth | 15 mm |
Current Type | DC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.