0358-0-15-01-34-27-10-0
- Manufacturer Name:
- Mill-Max
Mill-Max 0358-0-15-01-34-27-10-0
Circuit Board Hardware - PCB SOCK KNURL PRESS FIT
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Mill-Max |
---|---|
Manufacturers Part # | 0358-0-15-01-34-27-10-0 |
Series | 0358 |
Lead Time | 5 Week Lead Time |
Industry Alias | 0358-0-15-01-34-27-10-0, 575-035800 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Length | 8.72 mm |
Material | Beryllium Copper Alloy |
Type | Press-Fit |
Current Rating | 8 A |
Product | Pin Receptacles |
Outside Diameter | 2.79 mm |
Plating | Gold over Nickel |
Mounting Hole Size | 0.09 in |
Inside Diameter | 0.04 in |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.