0197084013
- Manufacturer Name:
- Molex
Molex 0197084013
Terminals NTAB-DSC PCB 187X032 N-I SN
- Active
Availability
- Factory Lead Time:
- 23 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0197084013 |
Lead Time | 23 Week Lead Time |
Industry Alias | 19708-4013, 197084013 |
Packaging | Tape and Reel |
Factory Pack Quantity | 40000 |
Length | 9.14 mm |
Material | Brass |
Type | PC Tab |
Mounting Style | PCB |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Through Hole |
Contact Material | Tin |
Product | Quick Disconnects |
Stud - Tab Size | 4.75 mm |
Gender | Plug (Male) |
Insulation Material | Not Insulated |
Insulation | Not Insulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908140 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.