0192030052
- Manufacturer Name:
- Molex
Molex 0192030052
Terminals RING-TRM 16-14 #10 N-I NI
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0192030052 |
Lead Time | 13 Week Lead Time |
Industry Alias | 19203-0052, 192030052, 538-19203-0052 |
Packaging | Tape and Reel |
Factory Pack Quantity | 10000 |
Length | 17.92 mm |
Material | Steel |
Type | Ring |
Mounting Style | Wire |
Contact Plating | Nickel |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Steel |
Product | Screw Terminals |
Tradename | Krimptite |
Stud - Tab Size | # 10 |
Gender | Female |
Insulation Material | Not Insulated |
Insulation | Not Insulated |
Maximum Bundle Diameter | 2.5 mm |
Wire Gauge Max | 16 AWG |
Wire Gauge | 16 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.