0191930264
- Manufacturer Name:
- Molex
Molex 0191930264
Terminals RING VERSAKRIMP (F-366-38) SPM
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0191930264 |
Lead Time | 14 Week Lead Time |
Industry Alias | 19193-0264, 191930264, 538-19193-0264, F-366-38 |
Factory Pack Quantity | 800 |
Type | Ring |
Contact Plating | Tin |
Termination Style | Crimp |
Contact Material | Copper |
Product | Screw Terminals |
Tradename | VersaKrimp |
Stud - Tab Size | 9.53 mm |
Insulation Material | Not Insulated |
Insulation | Not Insulated |
Wire Gauge Max | 4 AWG |
Wire Gauge | 4 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.