0191600041
- Manufacturer Name:
- Molex
Molex 0191600041
Terminals WNUT-SPL 3X20 -20+4X16 NYL NAT
- Active
Availability
- Factory Lead Time:
- 26 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 0191600041 |
Lead Time | 26 Week Lead Time |
Industry Alias | 19160-0041, 191600041 |
Factory Pack Quantity | 5000 |
Maximum Operating Temperature | + 105 C |
Type | Wire Connector |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Termination Style | Crimp |
Contact Material | Tin |
Product | Splices |
Voltage Rating | 600 V |
Color | Orange |
Gender | Female |
Insulation Material | Nylon (PA) |
Wire Gauge Max | 22 AWG |
Insulation | Insulated |
Wire Gauge | 22 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8546900000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.